Labfacility WK-075/25M(IEC) technical specifications.
| Conductor Material | Steel |
| Length | 25m |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 2.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WK-075/25M(IEC) to view detailed technical specifications.
No datasheet is available for this part.