
LABFACILITY WU-100/100M (IEC) Multicore Unscreened Cable, Thermocouple U, 2 Core, 36 AWG, 0.41 mm, 328 ft, 100 m
Labfacility WU-100/100M(IEC) technical specifications.
| Package/Case | 100 |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WU-100/100M(IEC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
