This 2-pin power connector features a screw termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 220°C. The connector has two terminals and one port. It is a general-purpose power connector suitable for a variety of applications.
Labfacility XE-1190-001 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Operating Temperature | 220°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.