
LABFACILITY Z2-K-1.0-1/0.3-MP-ANSI Thermocouple, Durable PFA, 1 x 0.3mm, K, -75 C, 250 C, 1 m, Z2-K Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Labfacility Z2-K-1.0-1/0.3-MP-ANSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Labfacility Z2-K-1.0-1/0.3-MP-ANSI technical specifications.
| Lead Length | 1m |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z2-K-1.0-1/0.3-MP-ANSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.