
LABFACILITY Z2-K-2.0-1/0.3-MP-ANSI Thermocouple, Durable PFA, 1 x 0.3mm, K, -75 C, 250 C, 2 m, Z2-K-2.0 Series
Labfacility Z2-K-2.0-1/0.3-MP-ANSI technical specifications.
| Lead Length | 2m |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Compliant |
No datasheet is available for this part.