
LABFACILITY Z2-K-2.0-7/0.2-MP-ANSI Thermocouple, Durable PFA, 7 x 0.2mm, K, -75 C, 250 C, 2 m, Z2-K-2.0 Series
Labfacility Z2-K-2.0-7/0.2-MP-ANSI technical specifications.
| Lead Length | 2m |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Compliant |
No datasheet is available for this part.
