
LABFACILITY Z2-T-3-MP Thermocouple, 1 x 0.2mm, T, -75 C, +250 C, 3 m
Sign in to ask questions about the Labfacility Z2-T-3-MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Labfacility Z2-T-3-MP technical specifications.
| Body Material | Copper |
| Insulation Material | Teflon |
| Lead Length | 3m |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z2-T-3-MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.