
Labfacility Z2-T-5.0-MP-1/0.315 PFA TTP+MP technical specifications.
| Package/Case | 315 |
| Lead Length | 5m |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z2-T-5.0-MP-1/0.315 PFA TTP+MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.