Thermocouple, Durable PFA, 7 x 0.2mm, T, -75 C, 250 C, 5 m RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Labfacility Z2-T-5.0-MP-7/0.2 PFA TTP+MP technical specifications.
| Lead Length | 5m |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.