Cross Referenced to MOLEX - Part MOL38610-6414
Labor Saving Devices 61514 technical specifications.
| Height | 1.5inch |
| Length | 49.25inch |
| Weight | 1.15lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Labor Saving Devices 61514 to view detailed technical specifications.
No datasheet is available for this part.