PULLSLEEVE 3/4 PS3/4
Checking distributor stock and pricing after the page loads.
Labor Saving Devices 85-975 technical specifications.
| Height | 0.75inch |
| Length | 21inch |
| Weight | 0.084lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.