The LAG 7005CC wheel features a solid tyre made of polyurethane rubber, providing abrasion resistance and quiet operation. The cast iron hub is equipped with a ball bearing, ensuring smooth rotation. The wheel has a load capacity of 300kg and is designed for use in various applications. Operating temperatures are not specified, but the wheel is suitable for general industrial use.
LAG 7005CC technical specifications.
| Load Capacity | 300kg |
| Tyre Type | Solid |
| Tyre Material | PUR |
| Hub Material | Cast Iron |
| Features | Abrasion Resistant, Oil and Grease Resistant, Quiet Operation |
| Hub Bearing Type | Ball Bearing |
| Wheel Diameter | 100mm |
| Wheel Width | 30mm |
| Hub Diameter | 45mm |
| Bore Diameter | 15mm |
| Bore Length | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.
