The Nextreme NRC400 (385901-001) is a high-performance benchtop recirculating chiller utilizing solid-state thermoelectric technology for precise temperature control. It provides 400 Watts of cooling capacity with a temperature stability of ±0.05°C. Designed for analytical imaging, industrial lasers, and semiconductor test equipment, it features a semi-closed 1-liter reservoir, an intuitive LCD touchscreen, and low-noise operation with variable speed motors. It operates on a universal 115-230 VAC power supply and uses no hazardous refrigerants, making it an environmentally friendly solution with zero global warming potential.
Laird Thermal Systems, Inc 385901-001 technical specifications.
| Cooling Capacity | 400W |
| Temperature Stability | ±0.05°C |
| Input Voltage | 115-230VAC |
| Operating Current | 2.17 - 4.35A |
| Frequency | 50/60Hz |
| Setpoint Range | -5 to 40°C |
| Nominal Flow Rate | 1L/min |
| Maximum Pressure | 1.18bar |
| Fluid Capacity | 1000mL |
| Weight | 22kg |
| Height | 400mm |
| Width | 274mm |
| Depth | 413mm |
| RoHS | Compliant (RoHS 3) |
| Safety Standards | CE Marked, UL Listed |
| Regulatory | REACH Compliant |
No datasheet is available for this part.