Laird 001-0002 technical specifications.
| Frequency | 928MHz |
| Gain | 2dB |
| Height | 8.267inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Length | 202.5mm |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | ModFlex™ |
| Termination | SMA |
| VSWR | 2.5 |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 001-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
