This chip antenna operates at a frequency of 2.5GHz with an impedance of 50 ohms. It features a SMA termination and is manufactured with lead-free materials. The antenna is available in bulk packaging with 100 units per package. It is designed for use in RF and wireless applications, particularly in general-purpose antenna solutions.
Sign in to ask questions about the Laird 0600-00010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 0600-00010 technical specifications.
| Frequency | 2.5GHz |
| Height | 7.717inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.