Laird 0600-00024 technical specifications.
| Frequency | 900MHz |
| Height | 8.248inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
