Laird's 0600-00027 chip antenna operates at a frequency of 900MHz with an impedance of 50 ohms. It is available in a bulk packaging quantity of 100 units. The antenna is designed for use with SMA termination and is lead free. It has a height of 8.248 inches and a VSWR of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird 0600-00027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Height | 8.248inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird 0600-00027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.