
The Laird 080-0001 is a coaxial cable with an SMA female connector on one end and an SMA connector on the other. It has a 50 ohm impedance and measures 105mm in length. The cable operates within a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Laird 080-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 080-0001 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | SMA |
| Gender | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Laird 080-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
