The CP Series is a high-performance, compact thermoelectric module (TEM) designed for precision temperature control and high-heat pumping applications. Constructed with Bismuth Telluride semiconductor material and Alumina ceramics, this ceramic plate (CP) series module is suitable for medical, analytical, and industrial instrumentation where space is limited and reliability is critical.
Laird 108127086001 technical specifications.
| Qmax | 24.2Watts |
| Delta Tmax | 67°C |
| Imax | 2.1Amps |
| Vmax | 15.4Volts |
| Width | 30.0mm |
| Length | 30.0mm |
| Thickness | 4.1mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.