The 108139120001 is a Liquid Cooling System (LCS) assembly designed for thermal management of industrial and medical equipment. It features a stainless steel tank and is built to maintain tight temperature control and high reliability in demanding environments. This cooling system is typically utilized in high-power laser systems, medical imaging, and industrial instrumentation.
Laird 108139120001 technical specifications.
| Cooling Capacity | 1500W |
| Type | Liquid-to-Air |
| Operating Voltage | 230VAC |
| Reservoir Volume | 3.0Liters |
| Pump Type | Centrifugal |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Laird 108139120001 to view detailed technical specifications.
No datasheet is available for this part.