Laird 1300-00032 technical specifications.
| Connector Type A | DB9 |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Laird 1300-00032 to view detailed technical specifications.
No datasheet is available for this part.