The 21124201 is a high-performance RF EMI absorbing sheet from the Eccosorb MF series. It is a magnetically loaded epoxy resin designed for use at microwave frequencies. This specific part is an MF-124 grade sheet measuring 12 inches by 12 inches with a thickness of 1.0 inch. It is typically used for lining cavities, wrapping components, or as a waveguide termination material to reduce reflections and suppress electromagnetic interference.
Laird 21124201 technical specifications.
| Material | Magnetically Loaded Epoxy |
| Length | 12in |
| Width | 12in |
| Thickness | 1.0in |
| Shape | Square |
| Type | Absorbing Sheet |
| Grade | MF-124 |
| RoHS | Compliant |
Download the complete datasheet for Laird 21124201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.