2238-.25 is a Q-Zorb RFSW-S-040-FR flexible elastomeric magnetic absorbing material. It is designed for surface current attenuation, lowering the Q of cavities, and reducing electromagnetic interference. The material is a 12x12 inch sheet with a nominal thickness of 0.040 inches, supplied with a pressure-sensitive acrylic adhesive (3M 9485 PSA) for tool-less installation. It features good general weather and chemical resistance and is rated UL-V0 for fire retardancy.
Sign in to ask questions about the Laird 2238-.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 2238-.25 technical specifications.
| Dimensions | 12 x 12inches |
| Thickness | 0.040inches |
| Temperature Maximum | 220°F |
| Weight | 0.94lb/sq ft |
| Color | Gray |
| Adhesive Type | 3M 9485 PSA |
| Frequency Range | 10 and beyondGHz |
| Fire Retardant Rating | UL-V0 |
Download the complete datasheet for Laird 2238-.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.