The 28A0392-0A0 is a split, snap-on ferrite cable core designed for broadband EMI suppression on power and connection cables. It features a durable plastic case with a snap-close mechanism, allowing for easy installation on existing cables to reduce unwanted noise and interference without requiring cable cutting or termination.
Laird 28A0392-0A0 technical specifications.
| Impedance @ 25MHz | 95Ohms |
| Impedance @ 100MHz | 218Ohms |
| Impedance @ 300MHz | 364Ohms |
| Cable Diameter Max | 10.00mm |
| RoHS | Compliant |
| Quality Standard | ISO 9001:2015 |
Download the complete datasheet for Laird 28A0392-0A0 to view detailed technical specifications.
No datasheet is available for this part.