The 28A5131-0A2 is a broadband EMI split/snap-on ferrite cable core designed for suppression of high-frequency interference. This assembly features a split-core ferrite housed in a plastic snap-on case for easy installation on existing cables without the need for cutting. It is optimized for common mode EMI suppression in data and power cables.
Laird 28A5131-0A2 technical specifications.
| Maximum Cable Diameter | 6.35mm |
| Impedance @ 25MHz | 125Ohm |
| Impedance @ 100MHz | 275Ohm |
| Impedance @ 300MHz | 450Ohm |
| Outer Length (A) | 39.40mm |
| Outer Width (B) | 20.10mm |
| Core Material | 28 Material (Broadband) |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.