Sign in to ask questions about the Laird 4078AB51K01200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 4078AB51K01200 technical specifications.
| Length | 12inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 114 |
| Shape | D-Shape |
| Thickness | 0.12inch |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4078AB51K01200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.