GK NICU PTAFG PU V0 DSH
Checking distributor stock and pricing after the page loads.
Laird 4078PA51H02400 technical specifications.
| Length | 24inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 58 |
| Shape | D-Shape |
| Thickness | 0.12inch |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.