
EMI Gaskets & Grounding Pads RF Foam 4000 A0 BB RFRET.5x24x24
Checking distributor stock and pricing after the page loads.
| Length | 11inch |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shape | Sheet |
| Thickness | 0.375inch |
| Width | 4inch |
| RoHS | Compliant |
