Laird 4209AB51K00510 technical specifications.
| Length | 5.1inch |
| Package Quantity | 341 |
| Packaging | Bulk |
| Shape | Rectangular |
| Thickness | 0.12inch |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4209AB51K00510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.