Laird 4212PA51G02800 technical specifications.
| Length | 28inch |
| Package Quantity | 53 |
| Packaging | Bulk |
| Shape | Square |
| Thickness | 0.195inch |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4212PA51G02800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.