Sign in to ask questions about the Laird 4212PA51H00024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 4212PA51H00024 technical specifications.
| Length | 0.24inch |
| Package Quantity | 2047 |
| Shape | Square |
| Thickness | 0.195inch |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4212PA51H00024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.