Laird 4212PA51H00570 technical specifications.
| Length | 5.7inch |
| Package Quantity | 253 |
| Shape | Square |
| Thickness | 0.195inch |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4212PA51H00570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.