Laird 4215AB51K01800 technical specifications.
| Material | Copper, Nickel, Polyester, Polyurethane |
| Package Quantity | 86 |
| Shape | Rectangular |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4215AB51K01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.