Laird 4216PA51G01031 technical specifications.
| Package/Case | 315 |
| Length | 10.31inch |
| Package Quantity | 89 |
| Shape | Rectangular |
| Thickness | 0.315inch |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4216PA51G01031 to view detailed technical specifications.
No datasheet is available for this part.