GK NICU PTAFG PU V0 DSH
Laird 4228AA51H00075 technical specifications.
| Length | 0.75inch |
| Package Quantity | 2236 |
| Shape | D-Shape |
| Thickness | 0.15inch |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4228AA51H00075 to view detailed technical specifications.
No datasheet is available for this part.