Laird 4233AB51K08400 technical specifications.
| Length | 84inch |
| Package Quantity | 7 |
| Shape | Rectangular |
| Thickness | 0.6inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4233AB51K08400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.