
Thermoelectric Modules HT4,6,F2,2143,TA,RT W6, 43.2x20.6x0.15mm
Laird 430028-513 technical specifications.
| Height | 0.15mm |
| Length | 43.2mm |
| Max Operating Temperature | 175°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HT SERIES |
| Width | 20.6mm |
| RoHS | Compliant |
No datasheet is available for this part.