Thermoelectric Modules CP14 71 045 L 30x30x3.3mm
Laird 430032-501 technical specifications.
| Height | 3.3mm |
| Length | 30mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430032-501 to view detailed technical specifications.
No datasheet is available for this part.