SH Series, Thermoelectric Module, 5.1W cooling power
Checking distributor stock and pricing after the page loads.
| Height | 3.15mm |
| Length | 14.73mm |
| Max Current Rating | 2.6A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1.12R |
| Resistor Type | Ceramic |
| Series | SH |
| Width | 10.31mm |
| RoHS | Compliant |