Laird 430078-525 technical specifications.
| Package/Case | 127 |
| Height | 3.81mm |
| Length | 39.9mm |
| Package Quantity | 50 |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430078-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.