
Thermoelectric Modules CP2,127,06,L1,EP,W 4.5, 62x62x4.6mm
Laird 430122-507 technical specifications.
| Package/Case | 127 |
| Height | 0.18mm |
| Length | 22.6mm |
| Max Operating Temperature | 80°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | CP Series |
| RoHS | Compliant |
No datasheet is available for this part.