
Laird 430122-520 technical specifications.
| Package/Case | 127 |
| Height | 0.18mm |
| Length | 62mm |
| Max Operating Temperature | 80°C |
| Package Quantity | 20 |
| Series | CP Series |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430122-520 to view detailed technical specifications.
No datasheet is available for this part.