Sign in to ask questions about the Laird 430436-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 430436-501 technical specifications.
| Height | 0.141mm |
| Length | 22.6mm |
| Max Current Rating | 3A |
| Package Quantity | 1 |
| Resistance | 2.43R |
| Series | CP |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430436-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
