
Thermoelectric Modules CP10 71 06 L W4.5 23x23x3.6mm
Laird 430436-504 technical specifications.
| Package/Case | Module |
| Height | 3.6mm |
| Length | 22.6mm |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430436-504 to view detailed technical specifications.
No datasheet is available for this part.