Laird 430478-502 technical specifications.
| Package/Case | 125 |
| Max Current Rating | 6A |
| Package Quantity | 1 |
| Resistance | 2.21R |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Laird 430478-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.