Laird 430511-504 technical specifications.
| Height | 3.58mm |
| Length | 15mm |
| Packaging | Bulk |
| Series | SH |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430511-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.