Laird 430764-505 technical specifications.
| Height | 2.8mm |
| Length | 43.9mm |
| Max Operating Temperature | 80°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UT Series |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430764-505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.