Laird 430764-507 technical specifications.
| Height | 2.84mm |
| Length | 43.9mm |
| Packaging | Bulk |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430764-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
