
Laird 430886-601 technical specifications.
| Length | 56mm |
| Max Operating Temperature | 80°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UT Series |
| Weight | 0.211644oz |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 430886-601 to view detailed technical specifications.
No datasheet is available for this part.