
The Laird 450-0017 is a 900MHz SPI UART module with a data rate of 1Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The module features 16KB of RAM and supports both SPI and UART interfaces. It can handle receiving currents of up to 30mA and transmitting currents of up to 285mA.
Laird 450-0017 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 285mA |
| Data Rate | 1Mbps |
| Frequency | 900MHz |
| Interface | SPI, UART |
| Max Frequency | 924MHz |
| Min Frequency | 906MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.45V |
| Max Supply Voltage | 3.45V |
| Memory Size | 16KB |
| Min Supply Voltage (DC) | 2V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 24dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -102dBm |
| Series | SiFLEX02 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.